
* Images are for reference only
TBP03R2-350-09BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP03R2-350-09BE
- JLCPCB Part #
- C3579959
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x9P 3.5mm 300V 7A 9 9P Blue Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5380
200+
$0.2094
500+
$0.2014
1000+
$0.1982
Related Products
Welcome back, may I help you?