
* Images are for reference only
2338718-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2338718-1
- JLCPCB Part #
- C4514032
- Package
- SMD,P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 144P Copper alloy Gold Surface Mount,Vertical SMD,P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3920
200+
$4.4086
500+
$4.2539
1000+
$4.1782
Welcome back, may I help you?