
* Images are for reference only
214345-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 214345-E
- JLCPCB Part #
- C17493645
- Package
- P=1.27mm
- Description
- -40℃~+125℃ 1.23A 1.27mm 1.27mm 10V 2 2x6P 6 Black Bullhorn button (with pressure release) Copper alloy Free Hanging P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$7.5236
10+
$6.6009
30+
$6.0380
100+
$5.5669
Welcome back, may I help you?