
* Images are for reference only
2318957-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2318957-2
- JLCPCB Part #
- C5259904
- Package
- -
- Description
- -40℃~+125℃ 2 24P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5365
100+
$1.4675
Related Products
Welcome back, may I help you?