
* Images are for reference only
2314927-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2314927-5
- JLCPCB Part #
- C3320100
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 125V 2.1mm 2A 2mm 5P Phosphor bronze Right Angle Square Hole Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3556
200+
$0.1376
500+
$0.1328
1000+
$0.1304
Welcome back, may I help you?