
* Images are for reference only
2MM-HB-S25-VT-02-H-TB
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2MM-HB-S25-VT-02-H-TB
- JLCPCB Part #
- C21510745
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5mm 2.8mm 250V 25P 2A 2mm 4mm Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.9752
10+
$3.8918
30+
$3.8372
100+
$3.7810
Related Products
Welcome back, may I help you?