
* Images are for reference only
2232902-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2232902-1
- JLCPCB Part #
- C575007
- Package
- -
- Description
- 1.3mm~2mm 22~26 300V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
200+
$0.0336
600+
$0.0298
5000+
$0.0266
10000+
$0.0246
20000+
$0.0235
Related Products
Welcome back, may I help you?