
* Images are for reference only
221789-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 221789-1
- JLCPCB Part #
- C5171855
- Package
- Plugin
- Description
- 1 4GHz 50Ω Board Side SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0663
200+
$2.7351
500+
$2.6384
1000+
$2.5917
Welcome back, may I help you?