
* Images are for reference only
1776138-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776138-6
- JLCPCB Part #
- C5478528
- Package
- Plugin
- Description
- -40℃~+110℃ 1 5mm 6 Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1059
200+
$0.8405
400+
$0.8131
800+
$0.7986