
* Images are for reference only
215299-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215299-8
- JLCPCB Part #
- C5168657
- Package
- Plugin,P=2.54mm
- Description
- 1 1x8P 2.54mm 8.51mm 8P Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1232
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.6188
10+
$1.5881
30+
$1.5672
100+
$1.5478
Related Products
Welcome back, may I help you?