
* Images are for reference only
1-796608-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796608-9
- JLCPCB Part #
- C6377548
- Package
- -
- Description
- 1 25A 28 300V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2692
210+
$10.0832
490+
$9.7466
1015+
$9.5807
Welcome back, may I help you?