
* Images are for reference only
4-794680-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794680-6
- JLCPCB Part #
- C17416780
- Package
- Plugin
- Description
- -40℃~+105℃ 2 3mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4561
260+
$0.5812
520+
$0.5619
1040+
$0.5523
Welcome back, may I help you?