
* Images are for reference only
2137299-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2137299-8
- JLCPCB Part #
- C22387908
- Package
- -
- Description
- -40℃~+120℃ 32P 4 Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$3.3202
10+
$2.8418
30+
$2.5576
100+
$2.2686
500+
$2.1370
1000+
$2.0776
Related Products
Welcome back, may I help you?