
* Images are for reference only
207120-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207120-8
- JLCPCB Part #
- C573034
- Package
- Plugin,P=5mm
- Description
- -55℃~+130℃ 12P 3 3x4P 4 5mm 5mm 7.5A Brass Through Hole Tin 插件,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1726
Related Products
Welcome back, may I help you?