
* Images are for reference only
1-968946-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-968946-1
- JLCPCB Part #
- C498669
- Package
- -
- Description
- 11~13 2.5~4 2.7mm~3.7mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 2700
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.4394
50+
$0.3651
150+
$0.3333
500+
$0.2936
2700+
$0.2758
5400+
$0.2653
Related Products
Welcome back, may I help you?