
* Images are for reference only
1-966658-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-966658-2
- JLCPCB Part #
- C17694619
- Package
- Plugin
- Description
- -40℃~+110℃ 2 2.54mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3787
288+
$0.5509
576+
$0.5315
864+
$0.5235
Welcome back, may I help you?