
* Images are for reference only
1-87986-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87986-0
- JLCPCB Part #
- C5863987
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 10P 3.96mm 7.62mm Gold Through Hole Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3296
204+
$10.9054
504+
$10.5404
996+
$10.3611
Welcome back, may I help you?