
* Images are for reference only
0009482149
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0009482149
- JLCPCB Part #
- C7145611
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 11.4mm 14P 3.96mm 4.5A 600V Through Hole Tin 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 385
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4466
200+
$0.5780
385+
$0.5588
1155+
$0.5491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?