
* Images are for reference only
1-87247-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87247-9
- JLCPCB Part #
- C6377619
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 19P 3.96mm 5A Black Brass Gold Through Hole Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8251
200+
$5.5172
500+
$5.3319
1000+
$5.2416
Welcome back, may I help you?