
* Images are for reference only
1924136-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1924136-1
- JLCPCB Part #
- C17338713
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 2.54mm Non-Latching UL94HB Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.7075
10+
$3.2437
50+
$2.9683
100+
$2.6880
500+
$2.5608
1000+
$2.5028
Related Products
Welcome back, may I help you?