
* Images are for reference only
368454-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 368454-1
- JLCPCB Part #
- C201375
- Package
- -
- Description
- -30℃~+105℃ 2 2x8P 8 Locking PBT White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.4962
10+
$0.3947
30+
$0.3512
100+
$0.2964
500+
$0.2723
1000+
$0.2578
Related Products
Welcome back, may I help you?