
* Images are for reference only
1-796608-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796608-3
- JLCPCB Part #
- C5863887
- Package
- -
- Description
- 1 21 25A 300V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0236
210+
$7.5914
490+
$7.3381
1015+
$7.2123
Welcome back, may I help you?