
* Images are for reference only
1-794609-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794609-0
- JLCPCB Part #
- C531814
- Package
- -
- Description
- 0.89mm~1.52mm 250V 26~30 Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10050
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10050
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0489
300+
$0.0432
1000+
$0.0391
5000+
$0.0357
10000+
$0.0341
Related Products
Welcome back, may I help you?