
* Images are for reference only
1-66601-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-66601-0
- JLCPCB Part #
- C590672
- Package
- -
- Description
- 0.8~2 14~18 2.79mm~3.81mm Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
10+
$1.3824
30+
$1.3599
100+
$1.3390
Related Products
Welcome back, may I help you?