
* Images are for reference only
5-102618-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-102618-3
- JLCPCB Part #
- C5164227
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2x5P 5 Brass Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4179
10+
$4.3326
30+
$4.2762
100+
$4.2199
Related Products