
* Images are for reference only
281783-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 281783-4
- JLCPCB Part #
- C593211
- Package
- P=2.54mm
- Description
- -40℃~+100℃ 1 2.54mm 3A Blue Phosphor bronze Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.1757
10+
$1.1451
30+
$1.1258
100+
$1.1065
Welcome back, may I help you?