
* Images are for reference only
1-6609028-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-6609028-3
- JLCPCB Part #
- C6377518
- Package
- -
- Description
- 10A 250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9537
204+
$5.1683
504+
$4.9960
Welcome back, may I help you?