
* Images are for reference only
1617020-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1617020-4
- JLCPCB Part #
- C1561171
- Package
- Plugin
- Description
- -65℃~+125℃ 2 Form C: 2C (DPDT-CO) 26.5V 28V@DC 2A 6ms 6ms 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.5707
200+
$50.5294
500+
$48.7533
1000+
$47.8774
Welcome back, may I help you?