
* Images are for reference only
1-644753-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-644753-4
- JLCPCB Part #
- C17668642
- Package
- Plugin
- Description
- -55℃~+105℃ 1 14 14P 1x14P 3.96mm 600V 7A Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8295
10+
$0.8118
30+
$0.8005
100+
$0.7892
Welcome back, may I help you?