This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B4(6-2.5)B-XH-AM-R(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B4(6-2.5)B-XH-AM-R(LF)(SN)
JLCPCB Part #
C594223
Package
Plugin
Description
-25℃~+85℃ 1 1x6P (Missing 2P) 2.5mm 250V 3A 4P (6P Missing 2P) 5.75mm 6 7mm Brass K Pin、With post、Missing pin PA66 Red Through Hole Tin UL94V-0 XH 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3343
200+ $0.1295
500+ $0.1248
1000+ $0.1225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons