
* Images are for reference only
1-6116353-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-6116353-3
- JLCPCB Part #
- C5466520
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Gold Phosphor bronze Shielded With LED cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 288
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5835
288+
$1.4296
576+
$1.3831
864+
$1.3591
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?