
* Images are for reference only
1-520315-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-520315-0
- JLCPCB Part #
- C3168289
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 0.13mm~0.38mm 10P 2.54mm 6.93mm Phosphor bronze Single-side Contact/Vertical Through Hole Tin 插件,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 540
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2639
200+
$0.8766
540+
$0.8460
1080+
$0.8299
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?