
* Images are for reference only
1-1863006-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1863006-2
- JLCPCB Part #
- C592761
- Package
- -
- Description
- -40℃~+105℃ 6.35mm 6.35mm PA66 UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6632
200+
$0.6437
500+
$0.6211
900+
$0.6098
Related Products
Welcome back, may I help you?