
* Images are for reference only
2MM-HSP-S14-VT-02-H-TB
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2MM-HSP-S14-VT-02-H-TB
- JLCPCB Part #
- C20530010
- Package
- Plugin,P=2mm
- Description
- Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6665
198+
$0.6663
504+
$0.6439
1008+
$0.6326
Related Products
Welcome back, may I help you?