This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-5164713-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-5164713-0
JLCPCB Part #
C19081174
Package
Plugin,P=2.5mm
Description
-40℃~+85℃ 1 10P 1x10P 2.5mm 7A Green Phosphor bronze Tin Plugin,P=2.5mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $5.1836
10+ $5.0773
30+ $5.0064
100+ $4.9355

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons