
* Images are for reference only
1718329-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1718329-1
- JLCPCB Part #
- C572893
- Package
- -
- Description
- -40℃~+140℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.0802
10+
$3.6126
30+
$3.3362
100+
$2.8284
500+
$2.6982
1000+
$2.6404
Related Products