
* Images are for reference only
1-480703-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480703-9
- JLCPCB Part #
- C593120
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 1 1x4P 4 6.35mm Black Non-Latching PA UL94V-2 With Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
10+
$0.5458
30+
$0.4909
100+
$0.4360
500+
$0.4037
1000+
$0.3859
Related Products
Welcome back, may I help you?