
* Images are for reference only
1-353222-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-353222-6
- JLCPCB Part #
- C17389081
- Package
- Push-Pull
- Description
- -30℃~+105℃ 4 4.6mm Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.5132
195+
$17.7611
495+
$17.1683
1005+
$16.8744
Related Products
Welcome back, may I help you?