
* Images are for reference only
5-826646-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-826646-0
- JLCPCB Part #
- C404209
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x50P 2.54mm 2.8mm 3.2mm 5.8mm 50P 5A Brass Green Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1847
10+
$6.0498
30+
$5.9582
100+
$5.8667