
* Images are for reference only
1-338168-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-338168-2
- JLCPCB Part #
- C591540
- Package
- Plugin
- Description
- -55℃~+105℃ 125V 2 6A 9P Black Male Right Angle Standard D-Sub 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.0110
10+
$5.8826
30+
$5.7975
100+
$5.7124
Related Products
Welcome back, may I help you?