
* Images are for reference only
826629-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826629-4
- JLCPCB Part #
- C590277
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x4P 2.54mm 2.8mm 3.2mm 4P 5A 6.7mm Brass Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1594
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1543
In-stock Item Pricing
Qty Unit Price
1+
$0.7707
10+
$0.6422
30+
$0.5780
100+
$0.5138
500+
$0.4464
1500+
$0.4255
Related Products
Welcome back, may I help you?