This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1-292228-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-292228-2
JLCPCB Part #
C5439573
Package
Plugin,P=1.5mm
Description
1 1.5mm 12 12P 1x12P 24.5mm 4.9mm 7.7mm Brass Glass fiber reinforced PA Surface Mount, Right Angle Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3851
10+ $1.3561
30+ $1.3368
100+ $1.3159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons