
* Images are for reference only
1-1532006-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1532006-8
- JLCPCB Part #
- C7155191
- Package
- -
- Description
- 50Ω 6GHz Board Side IPEX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.3559
200+
$47.6238
500+
$46.0334
1000+
$45.2471
Welcome back, may I help you?