
* Images are for reference only
1-292161-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292161-0
- JLCPCB Part #
- C596166
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 10 10P 125V 1x10P 2mm 4A Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.6849
10+
$0.5769
30+
$0.5221
100+
$0.4689
500+
$0.4061
1000+
$0.3900
Related Products
Welcome back, may I help you?