
* Images are for reference only
1-284391-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-284391-8
- JLCPCB Part #
- C3818886
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 14~30 18 18P 1x18P 3.5mm 300V Green Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3254
200+
$2.8351
500+
$2.7356
1000+
$2.6874
Welcome back, may I help you?