
* Images are for reference only
1-2842162-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2842162-0
- JLCPCB Part #
- C3331580
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1.5mm 125V 2 2.79mm 20P 2A 2mm 2mm 4mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
300+
$0.4652
600+
$0.4490
900+
$0.4410
Related Products
Welcome back, may I help you?