
* Images are for reference only
1-2842140-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2842140-0
- JLCPCB Part #
- C3346765
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 125V 2 20P 2A 2mm 2mm Black Copper alloy Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0774
200+
$0.8050
500+
$0.7761
1000+
$0.7616
Welcome back, may I help you?