
* Images are for reference only
1-1775801-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1775801-2
- JLCPCB Part #
- C4966213
- Package
- Plugin,P=1mm
- Description
- -40℃~+85℃ 1mm 36P Gold Phosphor bronze 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 8400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8714
200+
$0.3383
500+
$0.3254
1000+
$0.3205
Related Products
Welcome back, may I help you?