
* Images are for reference only
1-2834331-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834331-2
- JLCPCB Part #
- C6356082
- Package
- P=6.5mm
- Description
- 1 2 2P 320V 6.5mm White P=6.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1602
200+
$0.4641
400+
$0.4480
800+
$0.4399
Related Products
Welcome back, may I help you?