
* Images are for reference only
1-282839-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-282839-0
- JLCPCB Part #
- C5465891
- Package
- Plugin,P=10.16mm
- Description
- 1 10 10.16mm 10P 13.5A 300V Green Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1514
200+
$4.8484
400+
$4.6873
800+
$4.6068
Welcome back, may I help you?